
3404.0047.22 | |
|---|---|
DigiKey Part Number | 486-3404.0047.22TR-ND - Tape & Reel (TR) 486-3404.0047.22CT-ND - Cut Tape (CT) 486-3404.0047.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.0047.22 |
Description | FUSE BRD MNT 1.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.24 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.28000 | kr.9.28 |
| 5 | kr.7.71800 | kr.38.59 |
| 10 | kr.7.11700 | kr.71.17 |
| 50 | kr.5.90600 | kr.295.30 |
| 100 | kr.5.44960 | kr.544.96 |
| 250 | kr.4.89752 | kr.1,224.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.4.30575 | kr.3,229.31 |
| 1.500 | kr.3.96745 | kr.5,951.18 |
| 2.250 | kr.3.78106 | kr.8,507.39 |
| 3.750 | kr.3.55756 | kr.13,340.85 |
| 5.250 | kr.3.41689 | kr.17,938.67 |
| 7.500 | kr.3.33600 | kr.25,020.00 |
| Unit Price without VAT: | kr.9.28000 |
|---|---|
| Unit Price with VAT: | kr.11.60000 |

