Direct

0034.6605 | |
|---|---|
DigiKey Part Number | 486-1462-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6605 |
Description | FUSE BRD MNT 100MA 250VAC 125VDC |
Customer Reference | |
Detailed Description | 100 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6605 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 50A DC |
Part Status Obsolete | Melting I²t 0.08 |
Mounting Type Through Hole | Approval Agency CCC, cURus, KC, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37201000411 | Littelfuse Inc. | 2.317 | WK4227BK-ND | kr.10.78000 | Direct |


