
37201000411 | |
|---|---|
DigiKey Part Number | WK4227BK-ND |
Manufacturer | |
Manufacturer Product Number | 37201000411 |
Description | FUSE BRD MNT 100MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37201000411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.08 | |
Approval Agency | CCC, cURus, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 1.703 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 5 | kr.6.58000 | kr.32.90 |
| 10 | kr.6.06300 | kr.60.63 |
| 50 | kr.5.03100 | kr.251.55 |
| 100 | kr.4.64210 | kr.464.21 |
| 250 | kr.4.17212 | kr.1,043.03 |
| 500 | kr.3.84704 | kr.1,923.52 |
| 1.000 | kr.3.54595 | kr.3,545.95 |
| 5.000 | kr.3.13793 | kr.15,689.65 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |







