0034.5719.11 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 17.455
Unit Price: kr.4.90000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 231
Unit Price: kr.10.77000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.48154
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.951
Unit Price: kr.8.39000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 90
Unit Price: kr.8.06000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.899
Unit Price: kr.8.84000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.19475
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.92922
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.093
Unit Price: kr.8.45000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 100
Unit Price: kr.11.93000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2
Unit Price: kr.41.34000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 998
Unit Price: kr.10.26000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.8.51000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.22.51330
Datasheet
SMD-FTT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.5719.11

DigiKey Part Number
486-2737-ND
Manufacturer
Manufacturer Product Number
0034.5719.11
Description
FUSE GLASS 4A 250VAC 5X20MM
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
410.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes