
0218004.TXP | |
|---|---|
DigiKey Part Number | F4307-ND |
Manufacturer | |
Manufacturer Product Number | 0218004.TXP |
Description | FUSE GLASS 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 40A |
Packaging Bulk | Melting I²t 69.1 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0129 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.95000 | kr.13.95 |
| 5 | kr.11.57600 | kr.57.88 |
| 10 | kr.10.68300 | kr.106.83 |
| 50 | kr.8.86080 | kr.443.04 |
| 100 | kr.8.17420 | kr.817.42 |
| 300 | kr.7.18933 | kr.2,156.80 |
| 500 | kr.6.77062 | kr.3,385.31 |
| 1.000 | kr.6.23843 | kr.6,238.43 |
| 5.000 | kr.5.85578 | kr.29,278.90 |
| Unit Price without VAT: | kr.13.95000 |
|---|---|
| Unit Price with VAT: | kr.17.43750 |















