0034.5621.11 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 8.031
Unit Price: kr.4.86000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 38
Unit Price: kr.24.83000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 308
Unit Price: kr.6.78000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.779
Unit Price: kr.8.13000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 984
Unit Price: kr.9.73000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 670
Unit Price: kr.7.74000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.55.24400
Datasheet

Similar


Eaton - Electronics Division
In Stock: 50
Unit Price: kr.34.82800
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 9.363
Unit Price: kr.7.81000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.18246
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.92922
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.92922
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.187
Unit Price: kr.8.38000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 75
Unit Price: kr.11.84000
Datasheet
0034.5629.11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.5621.11

DigiKey Part Number
486-1919-ND
Manufacturer
Manufacturer Product Number
0034.5621.11
Description
FUSE GLASS 2.5A 250VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
21.9
Approval Agency
cURus, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.18000kr.13.18
5kr.10.90600kr.54.53
10kr.10.06100kr.100.61
50kr.8.34820kr.417.41
100kr.7.70180kr.770.18
300kr.6.77440kr.2,032.32
500kr.6.38028kr.3,190.14
1.000kr.5.87949kr.5,879.49
5.000kr.4.88000kr.24,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.13.18000
Unit Price with VAT:kr.16.47500