


BK/GDC-2.5A | |
|---|---|
DigiKey Part Number | 283-BK/GDC-2.5A-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDC-2.5A |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 59.4 | |
Approval Agency | cULus, IMQ, MITI/JET | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0255 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.83000 | kr.24.83 |
| 5 | kr.20.62000 | kr.103.10 |
| 10 | kr.19.02700 | kr.190.27 |
| 50 | kr.15.78360 | kr.789.18 |
| 100 | kr.14.55940 | kr.1,455.94 |
| 300 | kr.12.80150 | kr.3,840.45 |
| 500 | kr.12.05364 | kr.6,026.82 |
| 1.000 | kr.11.10317 | kr.11,103.17 |
| 5.000 | kr.9.31656 | kr.46,582.80 |
| Unit Price without VAT: | kr.24.83000 |
|---|---|
| Unit Price with VAT: | kr.31.03750 |






