0034.5615.11 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 429
Unit Price: kr.14.14000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 926
Unit Price: kr.7.73000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 345
Unit Price: kr.8.05000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.4.71430
Datasheet

Similar


Eaton - Electronics Division
In Stock: 5.649
Unit Price: kr.7.54000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 100
Unit Price: kr.31.76400
Datasheet

Similar


Eaton - Electronics Division
In Stock: 25
Unit Price: kr.22.29200
Datasheet
630 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.5615.11

DigiKey Part Number
486-1913-ND
Manufacturer
Manufacturer Product Number
0034.5615.11
Description
FUSE GLASS 630MA 250VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
630 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
4.35
Part Status
Active
Approval Agency
cURus, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/GDC-630MAEaton - Electronics Division429283-BK/GDC-630MA-NDkr.14.14000Similar
BK/GMD-630-REaton - Electronics Division926283-3346-NDkr.7.73000Similar
BK/S506-630-REaton - Electronics Division345283-2707-NDkr.8.05000Similar
BK1/GMD-630-REaton - Electronics Division0283-BK1/GMD-630-R-NDkr.4.71430Similar
BK1/S506-630-REaton - Electronics Division5.649283-BK1/S506-630-R-NDkr.7.54000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.6.89208kr.3,446.04
Unit Price without VAT:kr.6.89208
Unit Price with VAT:kr.8.61510