



S506-630-R | |
|---|---|
DigiKey Part Number | 283-S506-630-R-ND |
Manufacturer | |
Manufacturer Product Number | S506-630-R |
Description | FUSE GLASS 630MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | S506-630-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.33 | |
Approval Agency | BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.186 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.22.60800 | kr.113.04 |
| 10 | kr.20.85900 | kr.208.59 |
| 15 | kr.19.89867 | kr.298.48 |
| 25 | kr.18.75520 | kr.468.88 |
| 35 | kr.18.03514 | kr.631.23 |
| 50 | kr.17.30180 | kr.865.09 |
| 125 | kr.15.54824 | kr.1,943.53 |
| 250 | kr.14.33528 | kr.3,583.82 |
| 500 | kr.13.21120 | kr.6,605.60 |
| Unit Price without VAT: | kr.22.60800 |
|---|---|
| Unit Price with VAT: | kr.28.26000 |

