



0031.9163 | |
---|---|
DigiKey Part Number | 486-0031.9163-ND |
Manufacturer | |
Manufacturer Product Number | 0031.9163 |
Description | FUS, SHOCK-SAFE FUSEHOLDER, IP67 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 32 A 600V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 32 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | Vertical | |
Termination Style | Solder Lug | |
Contact Material | Copper | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.152.51000 | kr.152.51 |
5 | kr.126.54000 | kr.632.70 |
25 | kr.104.91400 | kr.2,622.85 |
50 | kr.96.73340 | kr.4,836.67 |
100 | kr.89.15260 | kr.8,915.26 |
250 | kr.79.97132 | kr.19,992.83 |
500 | kr.73.60422 | kr.36,802.11 |
Unit Price without VAT: | kr.152.51000 |
---|---|
Unit Price with VAT: | kr.190.63750 |