Fuse Holder 32 A 600V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 32 A 600V 1 Circuit Cartridge Panel Mount
31.9157
31.9157

0031.9157

DigiKey Part Number
486-0031.9157-ND
Manufacturer
Manufacturer Product Number
0031.9157
Description
FUS, SHOCK-SAFE FUSEHOLDER, IP67
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fuse Holder 32 A 600V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Holder
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Vertical
Mounting Type
Termination Style
Quick Connect - 0.250" (6.3mm)
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Contact Material
Copper
Current Rating (Amps)
32 A
Contact Finish
Tin
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.156.47000kr.156.47
5kr.129.79200kr.648.96
25kr.107.62040kr.2,690.51
50kr.99.22860kr.4,961.43
100kr.91.45390kr.9,145.39
250kr.82.03632kr.20,509.08
500kr.75.50610kr.37,753.05
Manufacturers Standard Package
Unit Price without VAT:kr.156.47000
Unit Price with VAT:kr.195.58750