XVC4M15S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XVC4M15S
Harmony Signaling for Operational Efficiency

XVC4B45S

DigiKey Part Number
4008-XVC4B45S-ND
Manufacturer
Manufacturer Product Number
XVC4B45S
Description
COMPLETE UNIT MULT FLASH 4STACK
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Orange, Red LED Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
XVC4B45S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Last Time Buy
Type
Complete Unit
Number of Stacks
4
Lamp Type
LED
Light Color
Blue, Green, Orange, Red
Function - Lighting
Flashing, Steady
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP23
Operating Temperature
-10°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 27/02/2026
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,379.90000kr.2,379.90
Manufacturers Standard Package
Unit Price without VAT:kr.2,379.90000
Unit Price with VAT:kr.2,974.87500