Stack Light Complete Unit Orange, Red LED Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Complete Unit Orange, Red LED Wire Leads
Harmony Signaling for Operational Efficiency

XVC4B25S

DigiKey Part Number
4008-XVC4B25S-ND
Manufacturer
Manufacturer Product Number
XVC4B25S
Description
COMPLETE UNIT ORG/RED FL 2STACK
Customer Reference
Detailed Description
Stack Light Complete Unit Orange, Red LED Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
XVC4B25S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Complete Unit
Number of Stacks
2
Lamp Type
LED
Light Color
Orange, Red
Function - Lighting
Flashing, Steady
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP23
Operating Temperature
-10°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,586.72000kr.2,586.72
Manufacturers Standard Package
Unit Price without VAT:kr.2,586.72000
Unit Price with VAT:kr.3,233.40000