
XB7ND33 | |
|---|---|
DigiKey Part Number | 4008-XB7ND33-ND |
Manufacturer | |
Manufacturer Product Number | XB7ND33 |
Description | SWITCH SELECT 3P DPST 600MA 120V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO 600mA (AC), 220mA (DC) 120 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | XB7ND33 Models |
Category | Voltage Rating - AC 120 V |
Manufacturer Schneider Electric | Voltage Rating - DC 125 V |
Series | Illumination Non-Illuminated |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit DPST-NO | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 3 | Operating Temperature -25°C ~ 70°C |
Switch Function Off-On | Mechanical Life 300,000 Cycles |
Current Rating (Amps) 600mA (AC), 220mA (DC) | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.81000 | kr.118.81 |
| Unit Price without VAT: | kr.118.81000 |
|---|---|
| Unit Price with VAT: | kr.148.51250 |






