XB7ND21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB7ND25

DigiKey Part Number
4008-XB7ND25-ND
Manufacturer
Manufacturer Product Number
XB7ND25
Description
SWITCH SELECT 2P DPST 600MA 120V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position DPST-NO/NC 600mA (AC), 220mA (DC) 120 V Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
XB7ND25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Standard
Circuit
DPST-NO/NC
Number of Positions
2
Switch Function
On-Off, Off-On
Current Rating (Amps)
600mA (AC), 220mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.00mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
-
Mechanical Life
300,000 Cycles
Electrical Life
1,000,000 Cycles
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.237.44000kr.237.44
5kr.203.84000kr.1,019.20
10kr.190.81600kr.1,908.16
25kr.174.80720kr.4,370.18
50kr.163.76060kr.8,188.03
Manufacturers Standard Package
Unit Price without VAT:kr.237.44000
Unit Price with VAT:kr.296.80000