Input, Output (I/O) Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM3BCEIP

DigiKey Part Number
4008-TM3BCEIP-ND
Manufacturer
Manufacturer Product Number
TM3BCEIP
Description
I/O DISTRIBUTED MODULE, MODICON
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TM3BCEIP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
Modicon TM3 Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
RJ45
Features
-
Operating Temperature
-10°C ~ 60°C
Ingress Protection
IP20
Approval Agency
CE, cULus, EAC, RCM, UKCA
Weight
0.250 lb (113.40 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,963.95000kr.2,963.95
Manufacturers Standard Package
Unit Price without VAT:kr.2,963.95000
Unit Price with VAT:kr.3,704.93750