
TM3BCCO | |
|---|---|
DigiKey Part Number | 4008-TM3BCCO-ND |
Manufacturer | |
Manufacturer Product Number | TM3BCCO |
Description | COMMUNICATIONS MODULE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Communications Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | TM3BCCO Models |
Category | For Use With/Related Products Modicon TM3 Series |
Manufacturer Schneider Electric | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -10°C ~ 60°C |
Part Status Active | Ingress Protection IP20 |
Type Communications Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,468.49000 | kr.3,468.49 |
| Unit Price without VAT: | kr.3,468.49000 |
|---|---|
| Unit Price with VAT: | kr.4,335.61250 |




