



LC1D09B7 | |
|---|---|
DigiKey Part Number | 4008-LC1D09B7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D09B7 |
Description | TESYS 3P CTR 9A AC3 4KW 1NO1NC24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D09B7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 9 A | |
Switching Voltage | 690VAC, 300VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 20.4 VAC | |
Must Release Voltage | 7.2 VAC | |
Contact Material | - | |
Operate Time | 22 ms | |
Release Time | 19 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.812.42000 | kr.812.42 |
| 10 | kr.723.38600 | kr.7,233.86 |
| 25 | kr.690.68560 | kr.17,267.14 |
| 50 | kr.666.91960 | kr.33,345.98 |
| Unit Price without VAT: | kr.812.42000 |
|---|---|
| Unit Price with VAT: | kr.1,015.52500 |































