Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JDL36200C | |
|---|---|
DigiKey Part Number | 4008-JDL36200C-ND |
Manufacturer | |
Manufacturer Product Number | JDL36200C |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 200A 600 V AC 250 V DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | JDL36200C Models |
Category | Current Rating (Amps) 200A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JDL36200CLC | Schneider Electric | 0 | 4008-JDL36200CLC-ND | kr.23,318.58000 | Parametric Equivalent |
| JDL36200SA | Schneider Electric | 0 | 4008-JDL36200SA-ND | kr.20,428.68000 | Parametric Equivalent |
| JDM36200 | Schneider Electric | 0 | 4008-JDM36200-ND | kr.16,179.36000 | Parametric Equivalent |
| JDP36200 | Schneider Electric | 0 | 4008-JDP36200-ND | kr.16,179.36000 | Parametric Equivalent |
| JGL36200 | Schneider Electric | 0 | 4008-JGL36200-ND | kr.22,396.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19,415.24000 | kr.19,415.24 |
| Unit Price without VAT: | kr.19,415.24000 |
|---|---|
| Unit Price with VAT: | kr.24,269.05000 |











