
BSH1402T31A2P | |
|---|---|
DigiKey Part Number | 4008-BSH1402T31A2P-ND |
Manufacturer | |
Manufacturer Product Number | BSH1402T31A2P |
Description | MOTOR 140 IP65 KEYED INC NOBRK A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 4000 RPM 3.9kW 480VAC |
Datasheet | Datasheet |
Category | Torque - Rated (oz-in / mNm) 1741.8 / 12300 |
Manufacturer Schneider Electric | Power - Rated 3.9kW |
Series | Size / Dimension Square - 5.512" x 5.512" (140.00mm x 140.00mm) |
Packaging Box | Diameter - Shaft 0.945" (24.00mm) |
Part Status Active | Length - Shaft and Bearing 1.969" (50.00mm) |
Type AC Motor | Mounting Hole Spacing 5.118" (130.00mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 480VAC | Features Key |
RPM 4000 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33,910.25000 | kr.33,910.25 |
| Unit Price without VAT: | kr.33,910.25000 |
|---|---|
| Unit Price with VAT: | kr.42,387.81250 |

















