
BSH1402T22A2P | |
|---|---|
DigiKey Part Number | 4008-BSH1402T22A2P-ND |
Manufacturer | |
Manufacturer Product Number | BSH1402T22A2P |
Description | MOTOR 140 IP65 SMOOTH ABS NOBRK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 4000 RPM 3.9kW 480VAC |
Datasheet | Datasheet |
Category | RPM 4000 RPM |
Manufacturer Schneider Electric | Torque - Rated (oz-in / mNm) 1741.8 / 12300 |
Series | Power - Rated 3.9kW |
Packaging Box | Size / Dimension Square - 5.512" x 5.512" (140.00mm x 140.00mm) |
Part Status Active | Diameter - Shaft 0.945" (24.00mm) |
Type AC Motor | Length - Shaft and Bearing 1.969" (50.00mm) |
Function Servomotor | Mounting Hole Spacing 5.118" (130.00mm) |
Voltage - Rated 480VAC | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37,997.59000 | kr.37,997.59 |
| Unit Price without VAT: | kr.37,997.59000 |
|---|---|
| Unit Price with VAT: | kr.47,496.98750 |









