
BMH0701P37A1A | |
|---|---|
DigiKey Part Number | 4008-BMH0701P37A1A-ND |
Manufacturer | |
Manufacturer Product Number | BMH0701P37A1A |
Description | MOTOR 70MM IP65 KEY ENC MULTI16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 8000 RPM 700W 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BMH0701P37A1A Models |
Category | Torque - Rated (oz-in / mNm) 184 / 1,300 |
Manufacturer Schneider Electric | Power - Rated 700W |
Series | Size / Dimension Square - 2.760" x 2.760" (70.10mm x 70.10mm) |
Packaging Box | Diameter - Shaft 0.430" (10.92mm) |
Part Status Active | Length - Shaft and Bearing 0.910" (23.11mm) |
Type AC Motor | Mounting Hole Spacing 2.360" (59.94mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 480VAC | Features Key |
RPM 8000 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15,472.27000 | kr.15,472.27 |
| Unit Price without VAT: | kr.15,472.27000 |
|---|---|
| Unit Price with VAT: | kr.19,340.33750 |









