
BSH1001T01F2A | |
|---|---|
DigiKey Part Number | 4008-BSH1001T01F2A-ND |
Manufacturer | |
Manufacturer Product Number | BSH1001T01F2A |
Description | MOTOR 100 IP40 SMOOTH INC BRK AN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 6000 RPM 1.15kW 480VAC |
Datasheet | Datasheet |
Category | Torque - Rated (oz-in / mNm) 447.5 / 3160 |
Manufacturer Schneider Electric | Power - Rated 1.15kW |
Series | Size / Dimension Square - 3.937" x 3.937" (100.00mm x 100.00mm) |
Packaging Box | Diameter - Shaft 0.750" (19.05mm) |
Part Status Active | Length - Shaft and Bearing 1.570" (39.88mm) |
Type AC Motor | Mounting Hole Spacing 3.740" (95.00mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 480VAC | Features Brake |
RPM 6000 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15,744.06000 | kr.15,744.06 |
| Unit Price without VAT: | kr.15,744.06000 |
|---|---|
| Unit Price with VAT: | kr.19,680.07500 |

















