
BSH0702T21A2A | |
|---|---|
DigiKey Part Number | 4008-BSH0702T21A2A-ND |
Manufacturer | |
Manufacturer Product Number | BSH0702T21A2A |
Description | MOTOR 70 IP65 SMOOTH INC NOBRK A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 8000 RPM 1kW 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BSH0702T21A2A Models |
Category | RPM 8000 RPM |
Manufacturer Schneider Electric | Torque - Rated (oz-in / mNm) 293.1 / 2070 |
Series | Power - Rated 1kW |
Packaging Box | Size / Dimension Square - 2.760" x 2.760" (70.10mm x 70.10mm) |
Part Status Active | Diameter - Shaft 0.430" (10.92mm) |
Type AC Motor | Length - Shaft and Bearing 0.910" (23.11mm) |
Function Servomotor | Mounting Hole Spacing 2.360" (59.94mm) |
Voltage - Rated 480VAC | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14,298.79000 | kr.14,298.79 |
| Unit Price without VAT: | kr.14,298.79000 |
|---|---|
| Unit Price with VAT: | kr.17,873.48750 |









