
BMH1902P31A2A | |
|---|---|
DigiKey Part Number | 4008-BMH1902P31A2A-ND |
Manufacturer | |
Manufacturer Product Number | BMH1902P31A2A |
Description | MOTOR 190MM IP65 KEY ENC SINGLE1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 4000 RPM 6.07kW 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BMH1902P31A2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 480VAC | |
RPM | 4000 RPM | |
Torque - Rated (oz-in / mNm) | 4106.7 / 29000 | |
Power - Rated | 6.07kW | |
Encoder Type | - | |
Size / Dimension | Square - 7.480" x 7.480" (190.00mm x 190.00mm) | |
Diameter - Shaft | 1.500" (38.10mm) | |
Length - Shaft and Bearing | 3.150" (80.00mm) | |
Mounting Hole Spacing | 7.087" (180.00mm) | |
Termination Style | Connector | |
Features | Key | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26,759.24000 | kr.26,759.24 |
| Unit Price without VAT: | kr.26,759.24000 |
|---|---|
| Unit Price with VAT: | kr.33,449.05000 |









