
BMH1902P22F2A | |
|---|---|
DigiKey Part Number | 4008-BMH1902P22F2A-ND |
Manufacturer | |
Manufacturer Product Number | BMH1902P22F2A |
Description | MTR 190MM IP65 NOKEY ENC MULTI12 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 4000 RPM 6.07kW 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BMH1902P22F2A Models |
Category | Torque - Rated (oz-in / mNm) 4106.7 / 29000 |
Manufacturer Schneider Electric | Power - Rated 6.07kW |
Series | Size / Dimension Square - 7.480" x 7.480" (190.00mm x 190.00mm) |
Packaging Box | Diameter - Shaft 1.500" (38.10mm) |
Part Status Active | Length - Shaft and Bearing 3.150" (80.00mm) |
Type AC Motor | Mounting Hole Spacing 7.087" (180.00mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 480VAC | Features Brake |
RPM 4000 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47,172.22000 | kr.47,172.22 |
| Unit Price without VAT: | kr.47,172.22000 |
|---|---|
| Unit Price with VAT: | kr.58,965.27500 |






