
| 9001SKRU10 | |
|---|---|
| DigiKey Part Number | 4008-9001SKRU10-ND | 
| Manufacturer | |
| Manufacturer Product Number | 9001SKRU10 | 
| Description | PUSHBUTTON 600VAC 10AMP 30MM SKY | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Pushbutton Switch Standard Panel Mount, Front | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | Panel Mount, Front | |
| Type | Standard | |
| Circuit | - | |
| Switch Function | - | |
| Current Rating (Amps) | 10A (AC) | |
| Voltage Rating - AC | 600 V | |
| Actuator Type | Round, Button | |
| Color - Actuator/Cap | Black, Red | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Termination Style | Screw Terminal | |
| Ingress Protection | IP66 - Dust Tight, Water Resistant | |
| Features | - | |
| Panel Cutout Dimensions | Circular - 30.00mm Dia | |
| Operating Temperature | - | |
| Mechanical Life | 5,000,000 Cycles | |
| Electrical Life | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.681.98000 | kr.681.98 | 
| Unit Price without VAT: | kr.681.98000 | 
|---|---|
| Unit Price with VAT: | kr.852.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark