
9001SKRU1 | |
|---|---|
DigiKey Part Number | 4008-9001SKRU1-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKRU1 |
Description | PUSHBUTTON 600VAC 10AMP 30MM SKY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 9001SKRU1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 600 V | |
Actuator Type | Round, Button, Dual | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Operating Temperature | - | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.810.50000 | kr.810.50 |
| 10 | kr.698.82900 | kr.6,988.29 |
| Unit Price without VAT: | kr.810.50000 |
|---|---|
| Unit Price with VAT: | kr.1,013.12500 |



