9001KT38LY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KT38LY

DigiKey Part Number
4008-9001KT38LY-ND
Manufacturer
Manufacturer Product Number
9001KT38LY
Description
PILOT LIGHT 120VAC 30MM TYPE K +
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 120V
Datasheet
 Datasheet
EDA/CAD Models
9001KT38LY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
120V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.18" (30.00mm)
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
NEMA 3R, 1, 2, 3, 4, 6, 12, 13
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,078.53000kr.1,078.53
10kr.959.52000kr.9,595.20
Manufacturers Standard Package
Unit Price without VAT:kr.1,078.53000
Unit Price with VAT:kr.1,348.16250