9001KT1R9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KT1R9

DigiKey Part Number
4008-9001KT1R9-ND
Manufacturer
Manufacturer Product Number
9001KT1R9
Description
PILOT LIGHT 120VAC 30MM TYPE K +
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator 110V ~ 120V
Datasheet
 Datasheet
EDA/CAD Models
9001KT1R9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Incandescent
Lamp Color
-
Lens Color
Red
Lens Transparency
-
Ratings
AC
Voltage
110V ~ 120V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.18" (30.00mm)
Lens Size
30.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
NEMA 3R, 1, 2, 3, 4, 6, 12, 13
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,171.90000kr.1,171.90
10kr.1,050.62800kr.10,506.28
Manufacturers Standard Package
Unit Price without VAT:kr.1,171.90000
Unit Price with VAT:kr.1,464.87500