
9001KA3G | |
|---|---|
DigiKey Part Number | 4008-9001KA3G-ND |
Manufacturer | |
Manufacturer Product Number | 9001KA3G |
Description | CONTACT BLOCK SPST-NC 10A 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC |
Datasheet | Datasheet |
EDA/CAD Models | 9001KA3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony 9001K, Harmony 9001SK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.161.44000 | kr.161.44 |
| Unit Price without VAT: | kr.161.44000 |
|---|---|
| Unit Price with VAT: | kr.201.80000 |



