
9001KA1G | |
|---|---|
DigiKey Part Number | 4008-9001KA1G-ND |
Manufacturer | |
Manufacturer Product Number | 9001KA1G |
Description | CONTACT BLOCK SPDT 10A 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPDT |
Datasheet | Datasheet |
EDA/CAD Models | 9001KA1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony 9001K, Harmony 9001SK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.294.83000 | kr.294.83 |
| 10 | kr.254.31100 | kr.2,543.11 |
| 25 | kr.239.72840 | kr.5,993.21 |
| 50 | kr.229.23560 | kr.11,461.78 |
| 100 | kr.220.18690 | kr.22,018.69 |
| Unit Price without VAT: | kr.294.83000 |
|---|---|
| Unit Price with VAT: | kr.368.53750 |





