
9080MH312 | |
|---|---|
DigiKey Part Number | 4008-9080MH312-ND |
Manufacturer | |
Manufacturer Product Number | 9080MH312 |
Description | DIN RAIL 35MMX7MM SLOT 12" STL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.380" W x 0.300" H (35.05mm x 7.62mm) Slotted Steel 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9080MH312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.380" W x 0.300" H (35.05mm x 7.62mm) | |
Length | 12.000" (304.80mm) | |
Thickness | - | |
Material | Steel | |
Plating | Galvanized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.02000 | kr.110.02 |
| Unit Price without VAT: | kr.110.02000 |
|---|---|
| Unit Price with VAT: | kr.137.52500 |















