RN114-4-02 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Schaffner
In Stock: 537
Unit Price: kr.12.93000
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: kr.15.26883
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: kr.15.98257
Datasheet
RN114 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN114-4-02

DigiKey Part Number
817-1545-ND
Manufacturer
Manufacturer Product Number
RN114-4-02
Description
CMC 1.5MH 4A 2LN TH
Customer Reference
Detailed Description
1.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A (Typ) DCR 35mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
RN114-4-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tube
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.5 mH @ 1 kHz
Current Rating (Max)
4A (Typ)
DC Resistance (DCR) (Max)
35mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.886" L x 0.846" W (22.50mm x 21.50mm)
Height (Max)
0.531" (13.50mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes