
DKFP-D22D-043L | |
|---|---|
DigiKey Part Number | 486-DKFP-D22D-043L-ND |
Manufacturer | |
Manufacturer Product Number | DKFP-D22D-043L |
Description | DKFP COMP.CHOKE THT P O 4A 2X3.3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 4A DCR 45mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 45mOhm (Typ) |
Manufacturer SCHURTER Inc. | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Filter Type Power Line | Height (Max) 0.669" (17.00mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | kr.16.85086 | kr.1,179.56 |
| Unit Price without VAT: | kr.16.85086 |
|---|---|
| Unit Price with VAT: | kr.21.06358 |

