Direct
Similar
Similar
Similar

RN102-1-02 | |
|---|---|
DigiKey Part Number | 817-1525-ND |
Manufacturer | |
Manufacturer Product Number | RN102-1-02 |
Description | CMC 3MH 1A 2LN TH |
Customer Reference | |
Detailed Description | 3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A (Typ) DCR 205mOhm (Typ) |
EDA/CAD Models | RN102-1-02 Models |
Category | DC Resistance (DCR) (Max) 205mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency UR, VDE |
Part Status Obsolete | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.551" L x 0.551" W (14.00mm x 14.00mm) |
Number of Lines 2 | Height (Max) 0.366" (9.30mm) |
Inductance @ Frequency 3 mH @ 1 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN102-1-02-3M0 | TE Connectivity Schaffner | 11.841 | 817-2084-ND | kr.11.54000 | Direct |
| B82720A2102N040 | TDK | 207 | 495-75967-ND | kr.14.58000 | Similar |
| B82720K2102N040 | TDK | 0 | 495-5718-ND | kr.11.73000 | Similar |
| DKFP-A22A-0103 | SCHURTER Inc. | 0 | 486-DKFP-A22A-0103-ND | kr.13.27833 | Similar |





