
B82720A2102N040 | |
|---|---|
DigiKey Part Number | 495-75967-ND |
Manufacturer | |
Manufacturer Product Number | B82720A2102N040 |
Description | CMC 3MH 1A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 220mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82720A2102N040 Models |
Category | DC Resistance (DCR) (Max) 220mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.559" L x 0.559" W (14.20mm x 14.20mm) |
Number of Lines 2 | Height (Max) 0.380" (9.65mm) |
Inductance @ Frequency 3 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.58000 | kr.14.58 |
| 10 | kr.12.00200 | kr.120.02 |
| 25 | kr.11.10280 | kr.277.57 |
| 50 | kr.10.46860 | kr.523.43 |
| 100 | kr.9.87010 | kr.987.01 |
| 300 | kr.8.99243 | kr.2,697.73 |
| 500 | kr.8.61188 | kr.4,305.94 |
| 1.000 | kr.8.12167 | kr.8,121.67 |
| 2.500 | kr.7.95021 | kr.19,875.53 |
| Unit Price without VAT: | kr.14.58000 |
|---|---|
| Unit Price with VAT: | kr.18.22500 |


