6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL13-US1-SVT-3100-183

DigiKey Part Number
817-1656-ND
Manufacturer
Manufacturer Product Number
IL13-US1-SVT-3100-183
Description
CORD 18AWG NEMA5-15P - IEC320 6'
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
TE Connectivity Schaffner
Length
6.00' (1.83m)
Series
Approval Agency Marking
cUL, UL
Packaging
Bulk
Approved Countries
Canada, United States
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125VAC
1st Connector
NEMA 5-15P
Current Rating (Amps)
10A
2nd Connector
IEC 320-C13
Operating Temperature
-25°C ~ 70°C
Number of Conductors
3
Features
Locking
Cord Type
SVT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.140.11000kr.140.11
10kr.119.07800kr.1,190.78
25kr.111.61680kr.2,790.42
50kr.109.05940kr.5,452.97
Unit Price without VAT:kr.140.11000
Unit Price with VAT:kr.175.13750
Alternate Length
CORD 18AWG NEMA5-15P - IEC320 9'
In-Stock: 0
Unit Price:
CRD 18AWG NEMA5-15P - 320C13 12'
In-Stock: 39
Unit Price: kr.154.95000