
9WPA0612P4G2011 | |
---|---|
DigiKey Part Number | 1688-9WPA0612P4G2011-ND |
Manufacturer | |
Manufacturer Product Number | 9WPA0612P4G2011 |
Description | 60X25MM 12VDC IP68 RBLS -40C TAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 53.7 CFM (1.50m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 53.7 CFM (1.50m³/min) | |
Static Pressure | 1.430 in H2O (356.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 56.0dB(A) | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.930A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.457.98000 | kr.457.98 |
10 | kr.371.77000 | kr.3,717.70 |
25 | kr.340.07560 | kr.8,501.89 |
80 | kr.339.88400 | kr.27,190.72 |
Unit Price without VAT: | kr.457.98000 |
---|---|
Unit Price with VAT: | kr.572.47500 |