


9WP0612G4D01 | |
|---|---|
DigiKey Part Number | 9WP0612G4D01-ND |
Manufacturer | |
Manufacturer Product Number | 9WP0612G4D01 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 27.5 CFM (0.770m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 2.52 W |
Mfr | RPM |
Series | Termination 3 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Last Time Buy | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.243 lb (110.22 g) |
Width 25.00mm | Current Rating (Amps) 0.210A |
Air Flow 27.5 CFM (0.770m³/min) | Voltage Range 10.2 ~ 13.2VDC |
Static Pressure 0.351 in H2O (87.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
Noise 39.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9WPA0612P4H001 | Sanyo Denki America Inc. | 0 | 1688-9WPA0612P4H001-ND | kr.239.41425 | MFR Recommended |
| 109R0612G4D01 | Sanyo Denki America Inc. | 85 | 109R0612G4D01-ND | kr.110.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.180.44000 | kr.180.44 |
| 10 | kr.145.01500 | kr.1,450.15 |
| 25 | kr.132.01640 | kr.3,300.41 |
| 80 | kr.116.86200 | kr.9,348.96 |
| 160 | kr.114.27850 | kr.18,284.56 |
| Unit Price without VAT: | kr.180.44000 |
|---|---|
| Unit Price with VAT: | kr.225.55000 |











