
109R0612G4D01 | |
|---|---|
DigiKey Part Number | 109R0612G4D01-ND |
Manufacturer | |
Manufacturer Product Number | 109R0612G4D01 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 27.5 CFM (0.770m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109R0612G4D01 Models |
Category | Noise 39.0dB(A) |
Mfr | Power (Watts) 2.88 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.199 lb (90.26 g) |
Width 25.00mm | Current Rating (Amps) 0.240A |
Air Flow 27.5 CFM (0.770m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.351 in H2O (87.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA0612G4D001 | Sanyo Denki America Inc. | 0 | 1688-9RA0612G4D001-ND | kr.83.43838 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.19000 | kr.110.19 |
| 10 | kr.88.97600 | kr.889.76 |
| 25 | kr.81.08080 | kr.2,027.02 |
| 80 | kr.71.81638 | kr.5,745.31 |
| 160 | kr.67.91725 | kr.10,866.76 |
| Unit Price without VAT: | kr.110.19000 |
|---|---|
| Unit Price with VAT: | kr.137.73750 |








