9S0812F4021 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: kr.87.15838
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 32.8 CFM (0.918m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9S0812F4021

DigiKey Part Number
9S0812F4021-ND
Manufacturer
Manufacturer Product Number
9S0812F4021
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 32.8 CFM (0.918m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9S0812F4021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
24.0dB(A)
Mfr
Power (Watts)
1.32 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.167 lb (75.75 g)
Width
25.00mm
Current Rating (Amps)
0.110A
Air Flow
32.8 CFM (0.918m³/min)
Voltage Range
5 ~ 13.8VDC
Static Pressure
0.143 in H2O (35.6 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9S0812F402Sanyo Denki America Inc.09S0812F402-NDkr.87.15838Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
80kr.87.15838kr.6,972.67
Unit Price without VAT:kr.87.15838
Unit Price with VAT:kr.108.94798