Parametric Equivalent

9S0812F402 | |
|---|---|
DigiKey Part Number | 9S0812F402-ND |
Manufacturer | |
Manufacturer Product Number | 9S0812F402 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 32.8 CFM (0.918m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9S0812F402 Models |
Category | Noise 24.0dB(A) |
Mfr | Power (Watts) 1.32 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.167 lb (75.75 g) |
Width 25.00mm | Current Rating (Amps) 0.110A |
Air Flow 32.8 CFM (0.918m³/min) | Voltage Range 5 ~ 13.8VDC |
Static Pressure 0.143 in H2O (35.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9S0812F4021 | Sanyo Denki America Inc. | 0 | 9S0812F4021-ND | kr.87.15838 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr.87.15838 | kr.6,972.67 |
| Unit Price without VAT: | kr.87.15838 |
|---|---|
| Unit Price with VAT: | kr.108.94798 |


