9LB1412S502 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sanyo Denki America Inc.
In Stock: 1
Unit Price: kr.838.02000
Datasheet
Image for 9LB1412S502 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9LB1412S502

DigiKey Part Number
9LB1412S502-ND
Manufacturer
Manufacturer Product Number
9LB1412S502
Description
FAN AXIAL 140X51MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Ball 286.0 CFM (8.01m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9LB1412S502 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
57.0dB(A)
Mfr
Power (Watts)
32.4 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 140mm L x 140mm H
Weight
1.3 lbs (610.0 g)
Width
51.00mm
Current Rating (Amps)
2.70A
Air Flow
286.0 CFM (8.01m³/min)
Voltage Range
10.2 ~ 13.8VDC
Static Pressure
0.964 in H2O (240.0 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
60000 Hrs @ 60°C
Features
Locked Rotor Protection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9LG1412A5002Sanyo Denki America Inc.11688-2414-NDkr.838.02000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable