
9LG1412A5002 | |
|---|---|
DigiKey Part Number | 1688-2414-ND |
Manufacturer | |
Manufacturer Product Number | 9LG1412A5002 |
Description | FAN AXIAL 140X51MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Ball 243.7 CFM (6.82m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 31.4 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Part Status Active | Approval Agency CSA, TUV, UL |
Voltage - Rated | Weight 1.8 lb (800.0 g) |
Size / Dimension Square - 140mm L x 140mm H | Current Rating (Amps) 2.61A |
Width 51.00mm | Voltage Range 10.2 ~ 13.8VDC |
Air Flow 243.7 CFM (6.82m³/min) | Material - Frame Aluminum |
Static Pressure 2.000 in H2O (498.2 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 180000 Hrs @ 60°C |
Fan Type | Base Product Number |
Features Locked Rotor Protection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.838.02000 | kr.838.02 |
| 12 | kr.653.34750 | kr.7,840.17 |
| 36 | kr.582.12111 | kr.20,956.36 |
| 60 | kr.581.06100 | kr.34,863.66 |
| Unit Price without VAT: | kr.838.02000 |
|---|---|
| Unit Price with VAT: | kr.1,047.52500 |


