Parametric Equivalent

9GA0612J1021 | |
|---|---|
DigiKey Part Number | 9GA0612J1021-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0612J1021 |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 62.0 CFM (1.74m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 62.0 CFM (1.74m³/min) | |
Static Pressure | 3.300 in H2O (822.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 63.0dB(A) | |
Power (Watts) | 18 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.287 lb (130.18 g) | |
Current Rating (Amps) | 1.50A | |
Voltage Range | 10.8 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr.133.61356 | kr.12,025.22 |
| Unit Price without VAT: | kr.133.61356 |
|---|---|
| Unit Price with VAT: | kr.167.01695 |


