San Ace 60-3Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0612J102

DigiKey Part Number
9GA0612J102-ND
Manufacturer
Manufacturer Product Number
9GA0612J102
Description
FAN AXIAL 60X38MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 62.0 CFM (1.74m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
38.00mm
Air Flow
62.0 CFM (1.74m³/min)
Static Pressure
3.300 in H2O (822.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
63.0dB(A)
Power (Watts)
18 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.287 lb (130.18 g)
Current Rating (Amps)
1.50A
Voltage Range
10.8 ~ 12.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.167.74000kr.167.74
10kr.137.28600kr.1,372.86
25kr.125.81640kr.3,145.41
Unit Price without VAT:kr.167.74000
Unit Price with VAT:kr.209.67500