9G1248M1D01 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 21
Unit Price: kr.307.93000
Datasheet

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: kr.248.32286
Datasheet
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 74.0 CFM (2.07m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9G1248M1D01

DigiKey Part Number
9G1248M1D01-ND
Manufacturer
Manufacturer Product Number
9G1248M1D01
Description
FAN AXIAL 120X38MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 74.0 CFM (2.07m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G1248M1D01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
32.0dB(A)
Mfr
Power (Watts)
3.36 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Last Time Buy
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.728 lb (330.22 g)
Width
38.00mm
Current Rating (Amps)
0.070A
Air Flow
74.0 CFM (2.07m³/min)
Voltage Range
40.8 ~ 55.2VDC
Static Pressure
0.159 in H2O (39.6 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9RA1248H1D001Sanyo Denki America Inc.211688-9RA1248H1D001-NDkr.307.93000MFR Recommended
9GL1248M1D01Sanyo Denki America Inc.09GL1248M1D01-NDkr.248.32286Parametric Equivalent
Last Time Buy
Last Time Buy Date: 15/12/2026
All prices are in DKK
Box
QuantityUnit PriceExt Price
21kr.215.85286kr.4,532.91
Manufacturers Standard Package
Unit Price without VAT:kr.215.85286
Unit Price with VAT:kr.269.81608