
9GL1248M1D01 | |
|---|---|
DigiKey Part Number | 9GL1248M1D01-ND |
Manufacturer | |
Manufacturer Product Number | 9GL1248M1D01 |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 74.0 CFM (2.07m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GL1248M1D01 Models |
Category | Noise 32.0dB(A) |
Mfr | Power (Watts) 3.36 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.816 lb (370.13 g) |
Width 38.00mm | Current Rating (Amps) 0.070A |
Air Flow 74.0 CFM (2.07m³/min) | Voltage Range 40.8 ~ 55.2VDC |
Static Pressure 0.159 in H2O (39.6 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | kr.248.32286 | kr.5,214.78 |
| Unit Price without VAT: | kr.248.32286 |
|---|---|
| Unit Price with VAT: | kr.310.40358 |

