



9G1224H4011 | |
|---|---|
DigiKey Part Number | 1688-1517-ND |
Manufacturer | |
Manufacturer Product Number | 9G1224H4011 |
Description | FAN AXIAL 119X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 88.0 CFM (2.46m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1224H4011 Models |
Category | Noise 40.0dB(A) |
Mfr | Power (Watts) 4.08 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.529 lb (239.95 g) |
Width 25.00mm | Current Rating (Amps) 0.170A |
Air Flow 88.0 CFM (2.46m³/min) | Voltage Range 12 ~ 27.6VDC |
Static Pressure 0.257 in H2O (64.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA1224H40011 | Sanyo Denki America Inc. | 0 | 1688-9RA1224H40011-ND | kr.17.76633 | MFR Recommended |
| AFB1224HH-F00 | Delta Electronics | 727 | 603-1346-ND | kr.18.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.245.48000 | kr.245.48 |
| 10 | kr.196.82500 | kr.1,968.25 |
| 30 | kr.175.70033 | kr.5,271.01 |
| 60 | kr.163.36067 | kr.9,801.64 |
| 120 | kr.158.26225 | kr.18,991.47 |
| Unit Price without VAT: | kr.245.48000 |
|---|---|
| Unit Price with VAT: | kr.306.85000 |














